What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments AMC7823IRTARG4

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7823IRTARG4.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago
Datasheet18 pages20 years ago
Technical Drawing2 pages21 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments AMC7823IRTARG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.653
Stock
173,197
260,288
Authorized Distributors
0
1
Case/Package
QFN
QFN
Number of Pins
40
40
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Number of A/D Converters
1
1
Number of DAC Channels
8
8
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7823IRTARG4.

Descriptions

Descriptions of Texas Instruments AMC7823IRTARG4 provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
IC ANLG MON/CTL 12B 200K 40WQFN Analog Monitor/Control Circuit 12 b 200k SPI 40-WQFN (6x6)
Codec General Purpose 1-CH 12bit 3.3V/5V 40-Pin WQFN EP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
A/D Converter (A-D) IC; IC Function:Analog Monitoring and Control Circuit; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:40; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.