What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments AMC3336QDWERQ1

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
$ 3.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC3336QDWERQ1.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.55%

CAD Models

Download Texas Instruments AMC3336QDWERQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.703
$ 4.89
Stock
101,457
97,832
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC3336QDWERQ1.

Descriptions

Descriptions of Texas Instruments AMC3336QDWERQ1 provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
IC DAS/ADC/DAC SPECIAL 16-SOIC
Automotive ±1-V input, precision voltage sensing reinforced isolated modulator with integrated DC/DC 16-SOIC -40 to 125
Automotive, Precision Reinforced Isolated Modulator
AUTOMOTIVE 1-V INPUT, PRECISION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.