Texas Instruments AMC1336DWVR

±1-V input, precision voltage sensing reinforced isolated modulator 8-SOIC -40 to 125
$ 3.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1336DWVR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments AMC1336DWVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.267
$ 3.83
$ 3.83
Stock
209,776
253,658
253,658
Authorized Distributors
1
1
1
Number of Bits
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments AMC1336DWVR provided by its distributors.

±1-V input, precision voltage sensing reinforced isolated modulator 8-SOIC -40 to 125
IC SIGMA-DELT MOD 16BT 82K 8SOIC / Sigma-Delta Modulator 16 b 82k Serial 8-SOIC
Serial Digital/Analog Supply, 82Ksps, 16bit, 1-Ch, SOIC-8, SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.