Texas Instruments AMC1336DWV

±1-V input, precision voltage sensing reinforced isolated modulator 8-SOIC -40 to 125
$ 6.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1336DWV.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments AMC1336DWV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.759
$ 4.397
$ 4.397
Stock
185,829
309,978
309,978
Authorized Distributors
0
0
0
Number of Bits
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Descriptions

Descriptions of Texas Instruments AMC1336DWV provided by its distributors.

±1-V input, precision voltage sensing reinforced isolated modulator 8-SOIC -40 to 125
1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC Tube
AMC1336DWVR / Sigma-Delta Modulator 16 b 82k Serial 8-SOIC
ADC High-Precision 1V 115kV/us 1.5GOhm 8-Pin SOIC
SOIC-8-5.9mm ADC/DAC - Specialized ROHS
Serial , 82Ksps 16bit 1 SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.