Texas Instruments AMC1311DWVR

2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -40 to 125
$ 2.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1311DWVR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.89%

CAD Models

Download Texas Instruments AMC1311DWVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.973
$ 3.46
$ 3.46
Stock
453,650
391,398
391,398
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Descriptions

Descriptions of Texas Instruments AMC1311DWVR provided by its distributors.

2-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -40 to 125
AMC1311 High-Impedance Reinforced Isolated Amplifier 4.5V to 5.5V 8-Pin SOIC T/R
Instrumentation Amplifiers; AMC1311DWVR; TEXAS INSTRUMENTS; 8; SOIC
7.1mA 220KHz 87DB 13mA 1 4.5V 5.5V 400μV 3.5nA 220KHz SOIC-8 SMD mount,glue mount 2.8mm(height)
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 220MHz Band Width, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1311DWVR?