Texas Instruments AMC1204BDWV

1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC Tube
$ 5.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1204BDWV.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments AMC1204BDWV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.949
$ 5.284
Stock
700,062
200,221
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
-
16
Sampling Rate
78 ksps
78 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAMC1204DW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204DWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
Analog DevicesMAX11644EUA+T
2-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R
Analog DevicesMAX11612EUA+T
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog DevicesMAX11616EEE+
12-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube

Descriptions

Descriptions of Texas Instruments AMC1204BDWV provided by its distributors.

1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC Tube
ADC, Delta-Sigma, 1-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
±250-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.