Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC1200SDUB

±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1200SDUB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-29.92%

CAD Models

Download Texas Instruments AMC1200SDUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAMC1200STDUBRQ1
Automotive, ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Texas InstrumentsAMC1200BDUBR
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
Texas InstrumentsAMC1200BDUB
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
onsemiLF351MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4528-1ACPZ-R7
IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesADA4528-1ACPZ-R2
IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)

Descriptions

Descriptions of Texas Instruments AMC1200SDUB provided by its distributors.

±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105
IC OPAMP ISOLATION 1 CIRC 8SOP Isolation Amplifier 1 Circuit Differential 8-SOP
ROHS3Compliant EAR99 AMC1200 Bulk op amp amplifier circuit 9.5mm 10mA 5V 61dB
Isolation Amplifier, 1 Func, 800V Isolation-Min, 100MHz Band Width, CMOS, PDSO8
Amp, Isolation, 60Khz, 8Sop; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:200Μv; Isolation Voltage:4Kv; Supply Voltage Range:4.5V To 5.5V; Amplifier Case Style:Sop; No. Of Pins:8Pins; Bandwidth:100Khz; Gain Non-Linearity Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1200SDUB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1200SDUB .