Texas Instruments AM5749ABZXA

Dual Core ARM Cortex-A15 Microprocessor 28nm CMOS 760-Pin FCBGA Tray
$ 111.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5749ABZXA.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 111.28
$ 117.46
$ 117.46
Stock
104,567
180,199
180,199
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Memory Type
DDR
DDR
DDR
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5749ABZXA.

Descriptions

Descriptions of Texas Instruments AM5749ABZXA provided by its distributors.

Dual Core ARM Cortex-A15 Microprocessor 28nm CMOS 760-Pin FCBGA Tray
Sitara processor: dual Arm Cortex-A15 & dual DSP, multimedia, ECC on DDR, secure boot, deep learning 760-FCCSP -40 to 105
ARM Cortex-A15 MPU, SMD, FCBGA-760, 1.5GHz, 1.71V/1.89V/1.35V/1.5V/1.8V/3.3V, 1-Wire, CAN, HDQ, I2C, MMC, McASP, QSPI, SD, SDIO, SPI, UART

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.