Texas Instruments AM5729BABCX

VAYU PG 2.0 / ARM® Cortex®-A15 Microprocessor IC series 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
$ 97.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5729BABCX.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM5729BABCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.84
$ 99.575
$ 99.575
Stock
155,206
152,589
152,589
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM5729BABCX.

Descriptions

Descriptions of Texas Instruments AM5729BABCX provided by its distributors.

VAYU PG 2.0 / ARM® Cortex®-A15 Microprocessor IC series 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
MPU ARM Cortex-A15 1.5GHz 2-Core 1.8V/3.3V FCBGA SMD 23mm × 23mm × 2.96mm
Microprocessor Dual ARM Cortex-A15 1.5GHz 3.3V 760-Pin FCBGA
Sitara processor 760-FCBGA 0 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.