Texas Instruments AM4376BZDND80

Mod Arm CORTEX-A9 491NFBGA / Mpu AM437X Risc 32 Bit 800MHZ 491-PIN Nfbga
$ 14.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM4376BZDND80.

Texas Instruments

Datasheet260 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+24.20%

CAD Models

Download Texas Instruments AM4376BZDND80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.24
$ 16.32
$ 16.32
Stock
194,624
176,612
176,612
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
491
491
491
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM4378BZDN80
MPU Sitara RISC 32-Bit 800MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM4379BZDNA80
MOD ARM CORTEX-A9 491NFBGA / MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA
Texas InstrumentsAM4378BZDND80
MOD ARM CORTEX-A9 491NFBGA / MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA
NXP SemiconductorsMCIMX508CVM8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
NXP SemiconductorsMCIMX502EVM8B
MPU i.MX50 RISC 32-Bit 800MHz 1.8V/3.3V 400-Pin MAPBGA Box
NXP SemiconductorsMCIMX502CVM8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400

Descriptions

Descriptions of Texas Instruments AM4376BZDND80 provided by its distributors.

MOD ARM CORTEX-A9 491NFBGA / MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA491
ARM-ASeries 800MHz NFBGA-491 Microcontrollers (MCU/MPU/SOC) ROHS
Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90
USB 2.0 + PHY (2) 800MHz L1/L2/L3 CACHE,RAM,ROM 1 1.71V,3.135V 1.8V,3.3V 800MHz 32KB 1.8V,3.3V 1 Wire,CAN,HDQ,I2C,MMC,McASP,QSPI,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A9 multimedia;NEON™ SIMD BGA-491 SMD mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.