Texas Instruments AM3703CBC

Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90
$ 25.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBC.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3703CBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.95
$ 34.984
$ 34.984
Stock
148,365
210,916
210,916
Authorized Distributors
2
3
3
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
800 MHz
800 MHz
Memory Size
-
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
16
16
16
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
105 °C
105 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3517AZCNAC
IC MPU SITARA 600MHZ 491NFBGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin BGA Tray
Texas InstrumentsAM3517AZERA
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA
Texas InstrumentsAM3505AZERA
IC MPU SITARA 600MHZ 484BGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
NXP SemiconductorsMCIMX27LMOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA
NXP SemiconductorsMCIMX27VOP4A
Microprocessor, 1 Core, 32-bit, ARM926EJ-S, 400 MHz, MAPBGA, 404 Pins
NXP SemiconductorsMCIMX27LVOP4A
Microprocessor, 400 MHz, 32bit, 32 KB, 1.2 V to 1.52 V, BGA-404

Descriptions

Descriptions of Texas Instruments AM3703CBC provided by its distributors.

Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA
RISC MICROPROCESSOR, 32 BIT, 800
USB 2.0 (4) 800MHz L1/L2 CACHE,RAM,ROM 1 1.71V 1.91V 800MHz 32KB 1.8V 1-Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-515 SMD mount 720μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.