Texas Instruments AM26LV31INS

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SO -45 to 85
$ 0.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31INS.

Texas Instruments

Datasheet15 pages11 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26LV31INS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.887
Stock
190,547
204,151
Authorized Distributors
2
3
Case/Package
-
SOP
Number of Pins
-
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments AM26LV31INS provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SO -45 to 85
Quad Transmitter RS-422 16-Pin SOP Tube
EIA/TIA-422-B, RS-422, V.11 3V 3.6V SOP SMD
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
IC LINE DRIVER 4 FUNC 4 DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.