Texas Instruments AM26LS31CDBRG4

Quadruple Differential Line Driver 16-SSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CDBRG4.

Texas Instruments

Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

iiiC

CAD Models

Download Texas Instruments AM26LS31CDBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.102
Stock
24,348
440,247
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments AM26LS31CDBRG4 provided by its distributors.

Quadruple Differential Line Driver 16-SSOP 0 to 70
Quad Transmitter RS-422 16-Pin SSOP T/R
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
IC QUAD DIFF LINE RCVR 16-SSOP
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:4; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.