Texas Instruments ADS8883IDRCT

18-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSON -40 to 85
$ 17.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8883IDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-3.20%

CAD Models

Download Texas Instruments ADS8883IDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.422
$ 11.109
Stock
185,907
177,072
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
680 ksps
680 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8883IDRCT.

Related Parts

Texas InstrumentsADS8863IDRCR
16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSON -40 to 85
Texas InstrumentsADS8863IDRCT
16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSON -40 to 85
Analog DevicesAD7989-5BRMZ
1-Channel Single ADC SAR 500ksps 18-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7989-5BCPZ-R2
IC ADC 18BIT SAR 10LFCSP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Analog DevicesAD7989-5BCPZ-RL7
Single Channel Single ADC SAR 500ksps 18-bit Serial 10-Pin LFCSP EP T/R
Analog DevicesMAX11150EUB+
18-Bit, 500ksps, +5V SAR ADC with Internal Reference in µMAX

Descriptions

Descriptions of Texas Instruments ADS8883IDRCT provided by its distributors.

18-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSON -40 to 85
Single Channel Single ADC SAR 680ksps 18-bit Serial 10-Pin VSON EP T/R
18-bit, 680KSPS, 1-ch, Diff SAR ADC
ADC, 18bit, 680Ksps, 99.9dB, 1-Ch, SPI, Diff, 2.7V~3.6V, VSON-10, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.