Texas Instruments ADS8862IDRCT

16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSON -40 to 85
$ 11.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8862IDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-84.66%

CAD Models

Download Texas Instruments ADS8862IDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.303
$ 6.325
Stock
167,967
251,485
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8862IDRCT.

Related Parts

Texas InstrumentsADS8883IDGS
IC ADC 18BIT SAR 10VSSOP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Analog DevicesMAX11666AUB/V+
2-Channel Single ADC SAR 500ksps 12-bit Serial Automotive AEC-Q100 10-Pin uMAX EP Tube
Analog DevicesAD7988-5BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7988-5BRMZ-RL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7988-5BCPZ-RL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin LFCSP EP T/R
Texas InstrumentsADS8319IDRCT
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8862IDRCT provided by its distributors.

16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSON -40 to 85
1-Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSON EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
16-Bit, 680Ksps, 1-Ch, Se Sar Adc
10-VFDFN Exposed Pad ADS8862 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) analog digital converter 900mum 680ksps 4.2mW 0.93μs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.