What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS8689IPWR

1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin TSSOP T/R
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8689IPWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+157%

CAD Models

Download Texas Instruments ADS8689IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 4.123
Stock
309,761
168,698
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADS8689IPWR provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin TSSOP T/R
16-Bit, 100-kSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
16-Bit 4.75V~5.25V 100kHz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
5V 92dB 100Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 1.65V~5.25V SAR TSSOP-16 , 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.