Texas Instruments ADS8675IPWR

1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R
$ 3.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8675IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.36%

CAD Models

Download Texas Instruments ADS8675IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.096
$ 4.425
Stock
202,483
129,776
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
-
-
Sampling Rate
500 ksps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8675IPWR.

Descriptions

Descriptions of Texas Instruments ADS8675IPWR provided by its distributors.

1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R
14-Bit, 500-kSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125
High Speed Single Supply SAR ADC Data Acquisition System with Programmable Bipolar Input Ranges 14-Bit 500kSPS 16-Pin TSSOP T/R
14Bit 4.75V~5.25V 500kHz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
4.75V~5.25V 84.5dB 500Ksps 14bit 1 14 SPI Pseudo-Differential 1.65V~5.25V SAR TSSOP-16 SMD mount,glue mount 1.05mm(height)
16-TSSOP (0.173 4.40mm Width) ADS8675 ACTIVE (Last Updated: 3days ago) Internal Oscillator PGA analog digital converter 1mm 8.6mA 0.5MHz 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.