Texas Instruments ADS8513IBDWR

ADC Single SAR 40ksps 16-bit Serial 16-Pin SOIC T/R
$ 12.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8513IBDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Inventory History

3 month trend:
-4.90%

CAD Models

Download Texas Instruments ADS8513IBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.344
$ 16.475
Stock
98,529
1,707,868
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADS8513IBDWR provided by its distributors.

ADC Single SAR 40ksps 16-bit Serial 16-Pin SOIC T/R
16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85
5V 89.9dB 40Ksps 16bit 1 16 SPI Single-Ended 5V SAR SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.