Texas Instruments ADS8413IBRGZR

16-BIT, 2-MSPS, Lvds Serial Interface, Sar Analog-to-digital Converter | IC Adc 16 Bit Sar 48VQFN
$ 24.975

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8413IBRGZR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8413IBRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.975
$ 72.175
Stock
153,889
179,562
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
-
48
Number of Bits
16
16
Sampling Rate
2 Msps
2 Msps
Polarity
-
Bipolar
Interface
LVDS
-
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsADS8410IBRGZR
1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS8410IRGZR
1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS8413IRGZT
Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8413IBRGZR provided by its distributors.

16-BIT, 2-MSPS, LVDS SERIAL INTERFACE, SAR ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SAR 48VQFN
Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
SAR ADC, 16-BIT, SERIAL ACCESS
Converters - Analog to Digital (ADC) 16-bit Uni Diff In, Smp rt, 4.75-5.25V
16-bit, Unipolar Diff Input, 2MSPS Sampling rate, 4.75V to 5.25V ADC with LVDS Serial Interface 48-VQFN -40 to 85
5V 92dB 2Msps 16bit 1 16 LVDS,Serial Differential 2.7V~5.25V SAR VQFN-48 SMD mount,glue mount 7mm*7mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.