Texas Instruments ADS8402IPFBR

Converters - Analog to Digital (ADC) 16 bit 1.25MSPS, Parallel W/Ref

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8402IPFBR.

Mouser

Datasheet29 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS8402IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.8
$ 20.8
Stock
79,329
226,521
226,521
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
4 LSB
4 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS8402IPFBR provided by its distributors.

Converters - Analog to Digital (ADC) 16 bit 1.25MSPS, Parallel W/Ref
IC ADC 16BIT SAR 48TQFP
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1.25 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.