Texas Instruments ADS8361EVM

Development & Evaluation Tools (Kits, Modules, and Boards) ADS8361 Eval Mod
$ 247.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8361EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

DigiKey

Inventory History

3 month trend:
-5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7861EVM
Development & Evaluation Tools (Kits, Modules, and Boards) ADS7861 Eval Mod
Analog DevicesEVAL-AD7327SDZ
500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
Texas InstrumentsADS7818EVM
Development Tools & Accessories ADS7818 Eval Mod
Analog DevicesEVAL-AD7357EDZ
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
Analog DevicesEVAL-AD7356EDZ
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
Texas InstrumentsAMC1305M25EVM
AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input

Descriptions

Descriptions of Texas Instruments ADS8361EVM provided by its distributors.

Development & Evaluation Tools (Kits, Modules, and Boards) ADS8361 Eval Mod
ADS8361/ADS7861 ADC Evaluation Board 500KSPS
Evaluation Board, Adc; Silicon Manufacturer:texas Instruments; Silicon Core Number:ads8361; No. Of Bits:16Bit; Sample Rate:500Ksps; Kit Application Type:data Converter; Application Sub Type:adc; Kit Contents:evaluation Board Ads8361 Rohs Compliant: Na

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.