Texas Instruments ADS8341EB/2K5

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP T/R
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8341EB/2K5.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-36.61%

CAD Models

Download Texas Instruments ADS8341EB/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.13
$ 19.91
$ 19.91
Stock
223,759
20,208,556
20,208,556
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS8344N/1K
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Texas InstrumentsADS8344NB
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
Analog DevicesMAX11616EEE+T
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8341EB/2K5 provided by its distributors.

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP T/R
16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
16-Bit 2.7V~5V 100kHz Serial SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
2.7V~3.6V,5V 100Ksps 16bit 2,4 16 SPI Differential,Single-Ended 2.7V~3.6V,5V SAR SSOP-16 , 1.5mm
16-SSOP (0.154 3.90mm Width) ADS8341 Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.5mm 1.5mA 100ksps 10mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:16-SSOP; No. of Pins:16; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:6LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8341EB-2K5
  • ADS8341EB2K5