Texas Instruments ADS8319IBDGSR

Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
$ 12.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8319IBDGSR.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+68.83%

CAD Models

Download Texas Instruments ADS8319IBDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.458
$ 15.97
Stock
231,586
224,856
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Descriptions

Descriptions of Texas Instruments ADS8319IBDGSR provided by its distributors.

Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
16-BIT, 500-KSPS, SERIAL INTERFACE MICROPOWER, MINIATURE, SAR ANALOG-TO-DIGITAL CONVERTER
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
5V 93.9dB 500Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.375V~5.5V SAR VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8319 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 1.02mm 4.5mA 500ksps 18mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.