Texas Instruments ADS8318IDGST

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8318IDGST.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-3.52%

CAD Models

Download Texas Instruments ADS8318IDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.1
$ 34.839
Stock
225,785
187,243
Authorized Distributors
2
6
Case/Package
VSSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8318IDGST.

Related Parts

Texas InstrumentsADS8318IBDGSTG4
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS8319IDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Texas InstrumentsADS7835EB/250G4
Single Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8318IDGST provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
16-Bit, Unipolar Differential Input, 500kSPS Serial Out, 4.5V-to-5.5V Micropower Sampling ADC 10-VSSOP -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 500KSPS, MSOP-10, FULL REEL
SAR ADC, 16bit, 500Ksps, 96dB, 1-Ch, SPI, Diff, 2.375V~5.5V, VSSOP-10, SMD, Adhesive Mount, 3mm × 3mm × 1.02mm
16-Bit 500kSPS ADC, SPI, Diff Input, 5V, 96dB SNR, MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8318 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) analog digital converter 3mm 4.5mA 0.5MHz 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.