Texas Instruments ADS821UG4

10-Bit, 40 MSPS ADC SE/Diff Inputs with Int eferences and 9.3 bit ENOB 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS821UG4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS821UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.247
Stock
23,770
168,276
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS821UG4.

Related Parts

Texas InstrumentsADS821U
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Texas InstrumentsADS800U/1K
12-Bit, 40MHz Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsTHS1030CDW
10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-SOIC 0 to 70
ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO24
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28
RenesasHI5746KCBZ
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments ADS821UG4 provided by its distributors.

10-Bit, 40 MSPS ADC SE/Diff Inputs with Int eferences and 9.3 bit ENOB 28-SOIC -40 to 85
Single Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube
Converters - Analog to Digital (ADC) 10-Bit, 40 MSPS SE/ Diff Input
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.