Texas Instruments ADS7841ES/2K5

ADC Single SAR 200ksps 12-bit Serial 16-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841ES/2K5.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

Mouser

Sierra IC

CAD Models

Download Texas Instruments ADS7841ES/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.727
Stock
82,287
209,618
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
-
16
Number of Bits
12
-
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS7841ES/2K5 provided by its distributors.

ADC Single SAR 200ksps 12-bit Serial 16-Pin SSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7841ES2K5