Texas Instruments ADS7818PBG4

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7818PBG4.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS7818PBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
Stock
26,423
173,480
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7818PBG4.

Related Parts

Texas InstrumentsADS7818P
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7818PG4
Single Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7816PC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS7818PBG4 provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube
12-Bit High Speed Low Power Sampling Analog-to-Digital Converter 8-PDIP -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.