Texas Instruments ADS7811U

16-Bit, 250-kSPS, 1-Ch SAR ADC with single-ended input 28-SOIC -25 to 85
$ 251.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7811U.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages25 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7811U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8505IDW
Analog to Digital Converter Single SAR 250KSPS 16-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7815U
16-Bit, 250-kSPS, 1-Ch SAR ADC with single-ended input 28-SOIC -25 to 85
Texas InstrumentsADS8505IDWG4
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Analog DevicesAD976ACRZ
1-Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD976ARZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD976ARZRL
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS7811U provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with single-ended input 28-SOIC -25 to 85
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SOIC Tube
Converters - Analog to Digital (ADC) 16-Bit 250kHz Sampling CMOS
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
ADC ±5V 87dB 250KSps 16bit 1-Ch 16-Pin Parallel Single-Ended 5V SAR SOIC-28 SMD 18mm × 7.52mm × 2.35mm
16BIT ADC, 250KHZ CMOS, SMD, SOIC28; Resolution, Bits:16bit; Sampling Rate:250kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; Base Number:7811; Linearity Error, ADC/DAC +:2LSB; Linearity Error, ADC/DAC -:2LSB; No. of Bits:16; Temp, Op. Max:85°C; Temp, Op. Min:-25°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.