Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7810UE4

Single Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7810UE4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages30 years ago

Mouser

Farnell

element14 APAC

iiiC

CAD Models

Download Texas Instruments ADS7810UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD7892BRZ-3
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Analog DevicesAD7892BRZ-3REEL
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Analog DevicesAD7892BR-3REEL
IC ADC 12BIT SAR 24SOIC 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
Texas InstrumentsADS7810U
IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsADS7810UB
IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsADC10464CIWM
IC ADC 10BIT FLASH 28SOIC 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC

Descriptions

Descriptions of Texas Instruments ADS7810UE4 provided by its distributors.

Single Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC Tube
12-Bit 800kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:800 kSPS; Input Channels Per ADC:1; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit ;RoHS Compliant: Yes
IC, 12BIT ADC, SMD, 7810, SOIC28; Resolution (Bits):12bit; Sampling Rate:800kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:16mA; IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sample and Hold; Base Number:7810; Conversion Time:1020ns; Digital IC Case Style:SOIC; IC Generic Number:7810; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Packaging Type:Peel Pack; Sample Rate:800kSPS; Sample Rate:800kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.