Texas Instruments ADS7804UBE4

ADC Single SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7804UBE4.

Newark

Datasheet19 pages15 years ago

Mouser

Texas Instruments

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS7804UBE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.375
$ 78.375
Stock
22,572
173,423
173,423
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.9 LSB
0.9 LSB
Differential Nonlinearity
-
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS7804UBE4 provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
12BIT ADC, SMD, SOIC28, 7804; Resolution, Bits:12bit; Sampling Rate:100kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7804; Linearity Error:0.011%; Linearity Error, ADC/DAC +:0.45LSB; Linearity Error, ADC/DAC -:0.45LSB; No. of Bits:12; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:10µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.