Texas Instruments ADS7804PG4

Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7804PG4.

Texas Instruments

Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Datasheet10 pages30 years ago

iiiC

CAD Models

Download Texas Instruments ADS7804PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.555
Stock
121,340
130,016
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS7804PG4 provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-PDIP
IC ADC 12-BIT PAR 100KHZ 28DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.