Texas Instruments ADS7280IRSAT

Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-QFN -40 to 85
$ 10.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7280IRSAT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7280IRSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.238
$ 8.968
Stock
184,239
194,849
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7279IRSAT
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-QFN -40 to 85
Texas InstrumentsADS8329IBRSAR
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS7230IRSAT
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin VQFN EP T/R
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel

Descriptions

Descriptions of Texas Instruments ADS7280IRSAT provided by its distributors.

Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-QFN -40 to 85
2-Channel Single ADC SAR 1Msps 14-bit Serial Medical 16-Pin VQFN EP T/R
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC16
5V 85.9dB 1Msps 14bit 2 14 DSP,SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR QFN SMD mount,glue mount 4mm*4mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.