Texas Instruments ADS7142IRUGT

12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7142IRUGT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages18 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.89%

CAD Models

Download Texas Instruments ADS7142IRUGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.603
$ 1.67
Stock
357,840
2,505,549
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ADS7142IRUGT provided by its distributors.

12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
2-Channel Single ADC SAR 140ksps 12-bit Serial 10-Pin X2QFN T/R
ADC, SAR, 12BIT, 140KSPS, X2QFN-10
1.65V~3.6V 71dB 140Ksps 12bit 2-Ch 12-Bit I²C Pseudo-Diff Single-Ended SAR QFN SMD Adhesive Mount 350μm H
12 1.65V~3.6V I2C X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
ADC, SAR, 12BIT, 140KSPS, X2QFN-10; Résolution (Bits): 12bit; Taux d'échantillonnage: 140kSPS; Type de canal d'entrée: Pseudo Différentiel, Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tensi
Adc, Sar, 12Bit, 140Ksps, X2Qfn-10; Resolution (Bits):12Bit; Sampling Rate:140Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7142IRUGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7142IRUGT .