Texas Instruments ADS6444IRGC25

ADC Quad Pipelined 105Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6444IRGC25.

Texas Instruments

Datasheet80 pages11 years ago
Datasheet80 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS6444IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 148.313
$ 148.313
Stock
129,982
194,374
194,374
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
-0.5 LSB
-0.5 LSB
-0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS6444IRGC25 provided by its distributors.

ADC Quad Pipelined 105Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Quad 14-bit 105MSPS ADC with serialized LVDS output 64-VQFN -40 to 85
4-CH 14-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.