Texas Instruments ADS62P23IRGC25

Dual 12-bit 80MSPS ADC with selectable DDR LVDS or CMOS outputs 64-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P23IRGC25.

Texas Instruments

Datasheet77 pages14 years ago
Datasheet77 pages15 years ago

CAD Models

Download Texas Instruments ADS62P23IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.188
$ 48.188
Stock
114,082
553,755
553,755
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
-
64
64
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS62P23IRGC25 provided by its distributors.

Dual 12-bit 80MSPS ADC with selectable DDR LVDS or CMOS outputs 64-VQFN -40 to 85
Dual ADC Pipelined 80Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
IC ADC 12BIT PAR 80MSPS 64VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.