Texas Instruments ADS6144IRHB25

Low Power 14-bit 105MSPS ADC with selectable parallel CMOS or LVDS outputs 32-QFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6144IRHB25.

Texas Instruments

Datasheet67 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS6144IRHB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.77
Stock
72,530
200,299
Authorized Distributors
0
2
Case/Package
VQFN EP
VQFN
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS6144IRHB25 provided by its distributors.

Low Power 14-bit 105MSPS ADC with selectable parallel CMOS or LVDS outputs 32-QFN -40 to 85
Single ADC Pipelined 105Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
IC ADC 14BIT PAR 105MSPS 32QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.