Texas Instruments ADS6124IRHBR

12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
$ 27.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6124IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages12 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.46%

CAD Models

Download Texas Instruments ADS6124IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.95
$ 41.04
Stock
244,399
196,457
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6124IRHBR.

Descriptions

Descriptions of Texas Instruments ADS6124IRHBR provided by its distributors.

12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
1-Channel Single ADC Pipelined 105Msps 12-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
3V~3.6V 71.5dB 105Msps 12bit 1 12 LVDS,Parallel Differential 1.65V~3.6V Pipelined QFN SMD mount,glue mount 5mm*5mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.