Texas Instruments ADS58C28IRGC25

ADC Dual Pipelined 200Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58C28IRGC25.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages12 years ago

Arrow Electronics

Newark

CAD Models

Download Texas Instruments ADS58C28IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.48
$ 110.48
Stock
103,030
291,636
291,636
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
11
11
11
Sampling Rate
200 Msps
200 Msps
200 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
1.75 V
1.75 V
1.75 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58C28IRGC25.

Descriptions

Descriptions of Texas Instruments ADS58C28IRGC25 provided by its distributors.

ADC Dual Pipelined 200Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP
Dual 11-Bit 200MSPS ADC with SNRBoost 64-VQFN -40 to 85
IC ADC 11BIT PIPELINED 64VQFN / 11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
ADC, DUAL, 11BIT, 200MSPS, 64VQFN; Resolution (Bits):11bit; Sampling Rate:200MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Range:1.7V to 1.9V; Supply Current:141mA; Digital IC Case Style:VQFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:58; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.