Texas Instruments ADS5547IRGZRG4

14-Bit 210 MSPS ADC With User-Selectable DDR LVDS or CMOS Parallel Outputs 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5547IRGZRG4.

Texas Instruments

Datasheet56 pages15 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet57 pages18 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 128.093
$ 128.093
Stock
22,427
178,823
178,823
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5547IRGZRG4 provided by its distributors.

14-Bit 210 MSPS ADC With User-Selectable DDR LVDS or CMOS Parallel Outputs 48-VQFN -40 to 85
Single ADC Pipelined 210Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1-CH 14-BIT PROPRIETARY METHOD ADC SERIAL/PARALLEL ACCESS PQCC48
Converters - Analog to Digital (ADC) 14-Bit 210 MSPS ADC
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:210MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.