Texas Instruments ADS5545IRGZ25

14-bit 170 MSPS ADC with LVDS/CMOS Outputs 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5545IRGZ25.

Texas Instruments

Datasheet58 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS5545IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 156.088
Stock
83,986
211,919
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
-
48
Number of Bits
14
14
Sampling Rate
170 Msps
170 Msps
Polarity
-
Bipolar
Interface
-
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5545IRGZ25 provided by its distributors.

14-bit 170 MSPS ADC with LVDS/CMOS Outputs 48-VQFN -40 to 85
ADC Single Pipelined 170Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
IC ADC 14BIT PAR 170MSPS 48VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.