Texas Instruments ADS5525IRGZRG4

12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5525IRGZRG4.

Texas Instruments

Datasheet58 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages18 years ago

Alternate Parts

Price @ 1000
$ 60.185
$ 60.185
Stock
28,574
371,010
371,010
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
170 Msps
170 Msps
170 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
1.6 LSB
1.6 LSB
1.6 LSB
Differential Nonlinearity
-
0.6 LSB
0.6 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ADS5525IRGZRG4 provided by its distributors.

12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Single ADC Pipelined 170Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:170MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.