Texas Instruments ADS5402EVM

ADS5402 evaluation module for dual channels up to 800 MSPS
$ 603.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5402EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsADS5409EVM
ADS5409 evaluation module for dual channels up to 900 MSPS
Texas InstrumentsADS5401EVM
Evaluation Module For Single 12-Bit 800Msps Analog-to-Digital Converter
Texas InstrumentsADS5404EVM
ADS5404 Dual-Channel; 12-Bit; 500-MSPS Analog-to-Digital Converter Evaluation Module
Analog DevicesEVAL-AD7356EDZ
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
Analog DevicesEVAL-AD7262EDZ
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesEVAL-AD7352EDZ
Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC

Descriptions

Descriptions of Texas Instruments ADS5402EVM provided by its distributors.

ADS5402 evaluation module for dual channels up to 800 MSPS
EVALUATION MODULE, ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS5402; Nombre de bits: 12 bits; Fréquence d'échantillonnage: 800Méch/s; Type de kit d'application: Convertisseur de données; Applica
EVALUATION MODULE, ADC; Silicon Manufacturer:Texas Instruments ADS5402EVM; Silicon Core Number:ADS5402; No. of Bits:12bit; Sample Rate:800MSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Eval Board ADS5402; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Transformer Coupled Analog I/P Path, DDR LVDS Parallel Output, USB Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5402EVM .