Texas Instruments ADS5404EVM

ADS5404 Dual-Channel; 12-Bit; 500-MSPS Analog-to-Digital Converter Evaluation Module
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5404EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS5407EVM
ADS5407 evaluation module for dual channels up to 500 MSPS
Texas InstrumentsADS5463EVM
ADS5463 12-bit 500-MSPS ADC evaluation module
Texas InstrumentsADS4222EVM
ADS4222 Dual-Channel; 12-Bit; 65-MSPS Analog-to-Digital Converter Evaluation Module
Analog DevicesEVAL-AD7356EDZ
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
Analog DevicesEVAL-AD7262EDZ
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesEVAL-AD7352EDZ
Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC

Descriptions

Descriptions of Texas Instruments ADS5404EVM provided by its distributors.

ADS5404 Dual-Channel; 12-Bit; 500-MSPS Analog-to-Digital Converter Evaluation Module
ADS5404 ADC Evaluation Board 500MSPS TIGAR IDE
Evaluation Board, 12-Bit Adc; Silicon Manufacturer:texas Instruments; Silicon Core Number:ads5404; No. Of Bits:12Bit; Sample Rate:500Msps; Kit Application Type:data Converter; Application Sub Type:adc; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.