Texas Instruments ADS5400HFS/EM

ADC Single Pipelined 1Gsps 12-bit Parallel/Serial/LVDS 100-Pin CFPAK
$ 4,460.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5400HFS/EM.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet46 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5400HFS/EM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,460.165
$ 19,989.78
$ 19,989.78
Stock
142,195
97,526
97,526
Authorized Distributors
0
1
1
Case/Package
Module
-
-
Number of Pins
100
100
100
Number of Bits
12
12
12
Sampling Rate
1 Gsps
1 Gsps
1 Gsps
Polarity
-
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
-
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5400HFS/EM.

Descriptions

Descriptions of Texas Instruments ADS5400HFS/EM provided by its distributors.

ADC Single Pipelined 1Gsps 12-bit Parallel/Serial/LVDS 100-Pin CFPAK
Radiation-tolerant, QML-V, 50krad, 12-bit single-channel 1GSPS ADC 100-CFP 25 to 25
12-bit 1-GSPS analog-to-digital converter (ADC)
3.135V~3.465V,5V 58.5dB 1Gsps 12bit 12 LVDS,Parallel,SPI Differential 3.135V~3.465V Pipelined CFP-100 SMD mount 2.03mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5400HFSEM