Texas Instruments ADS1672IPAGR

1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial LVDS 64-Pin TQFP T/R
$ 20.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1672IPAGR.

Texas Instruments

Datasheet33 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
-8.84%

CAD Models

Download Texas Instruments ADS1672IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.056
$ 25.07
Stock
352,298
311,423
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
24
24
Sampling Rate
625 ksps
625 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1672IPAGR.

Descriptions

Descriptions of Texas Instruments ADS1672IPAGR provided by its distributors.

1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial LVDS 64-Pin TQFP T/R
High Speed High Resolution 625kSPS 24 bit Delta Sigma ADC 64-TQFP -40 to 85
1-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PQFP64
Bipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.00095% -40C~85C 3V 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.