Texas Instruments ADS1286PL

IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
$ 4.252

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286PL.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages29 years ago

Upverter

Mouser

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1286PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.252
$ 4.252
Stock
394,041
187,846
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
20 ksps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1286PK
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS1286PC
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7816PC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS1286PL provided by its distributors.

IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
ADC, 5V, 72dB, 20Ksps, 12bit, 1-Ch, 12-Bit SPI, Differential, SAR, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm
SAR ADC, 12-BIT, SERIAL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:37kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-PDIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.