Texas Instruments ADS1231ID

1-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 16-Pin SOIC Tube
$ 4.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1231ID.

element14 APAC

Datasheet23 pages12 years ago

Texas Instruments

Upverter

HQonline

iiiC

Inventory History

3 month trend:
-13.07%

CAD Models

Download Texas Instruments ADS1231ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.891
$ 4.04
Stock
282,096
571,680
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
80 sps
80 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1231ID.

Related Parts

Texas InstrumentsADS1131ID
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1131IDR
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin SOIC T/R
Texas InstrumentsTLV1544ID
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS1231ID provided by its distributors.

1-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 16-Pin SOIC Tube
24-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-SOIC -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
Adc, 24Bit, Spi, 10/80Sps, 16Soic; Resolution (Bits):24Bit; Sampling Rate:80Sps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:-; Supply Voltage Min:3V; Supply Voltage Max:5.3V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1231ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1231ID .
  • ADS1231ID.