Texas Instruments ADS1192ECG-FE

Data Conversion IC Development Tools ADS1192 Demo Kit
$ 127.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192ECG-FE.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1192ECG-FE.

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsUSB-TO-GPIO .
Development & Evaluation Tools (Kits, Modules, and Boards) INTERFACE ADAPTER

Descriptions

Descriptions of Texas Instruments ADS1192ECG-FE provided by its distributors.

Data Conversion IC Development Tools ADS1192 Demo Kit
Ecg-Fe Evaluation Module; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ads1192; No. Of Bits:16/24Bit; Sample Rate:8Ksps; Kit Application Type:Data Converter; Application Sub Type:Analogue Front End; Kit Contents:Evalrohs Compliant: Yes |TEXAS INSTRUMENTS ADS1192ECG-FE
ECG-FE EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS1192; Nombre de bits: 16 / 24 bits; Fréquence d'échantillonnage: 8kSPS; Type de kit d'application: Convertisseur de données; Appl

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1192ECG-FE .