Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS112U04IPWR

16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-TSSOP -40 to 125
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS112U04IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.03%

CAD Models

Download Texas Instruments ADS112U04IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.48
$ 5.7
Stock
217,912
317,388
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
UART
UART
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADS112U04IPWR provided by its distributors.

16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-TSSOP -40 to 125
4-Channel Single ADC Delta-Sigma 2ksps 16-bit UART 16-Pin TSSOP T/R
ADS112U04 Low-Power Delta-Sigma Analog to Digital Converter 16-Bit 4-Channel 2 Ksps 2.3V to 5.5V 16-Pin TSSOP T/R
IC ADC 16BIT SIGMA-DELTA 16TSSOP 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
16 2kHz UART TSSOP-16 Analog to Digital Converters (ADC) ROHS
±2.5V,2.3V~5.5V 2Ksps 16bit 4 16 UART Differential,Pseudo-Differential,Single-Ended 2.3V~5.5V Sigma-Delta TSSOP-16 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.