Texas Instruments ADS1110A3IDBVR

16-Bit Delta-Sigma ADC with internal reference, PGA and oscillator. I2C Serial Interface 6-SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1110A3IDBVR.

Mouser

Datasheet21 pages18 years ago

Texas Instruments

Arrow Electronics

CAD Models

Download Texas Instruments ADS1110A3IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.25
Stock
126,841
582,137
582,137
Authorized Distributors
0
4
4
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
16
16
16
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
2-Wire, I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments ADS1110A3IDBVR provided by its distributors.

16-Bit Delta-Sigma ADC with internal reference, PGA and oscillator. I2C Serial Interface 6-SOT-23
16-Bit ANALOG-TO-DIGITAL CONVERTER with Onboard Reference | IC ADC 16BIT SIGMA-DELTA SOT23-6
IC ADC 16-BIT I2C PROGBL SOT23-6
IC ADC 16BIT SIGMA-DELTA SOT23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.